FMM06DSEN

Heilind Number:SULFMM06DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM06DSEN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM06DSEN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM06DSEN

Detailed Description

The FMM06DSEN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a contact pitch of 3.96mm, this connector ensures reliable power transmission with a current rating of 5A and a voltage capability of 950VAC. Its 12 positions, dual-row configuration, and full bellow contact type guarantee secure and efficient connectivity. The straight orientation and termination method via eyelets make installation easy, while the gold contact plating and termination ensure excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 200°C, this connector is suitable for use in extreme environments. Its compact design, measuring just 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained applications. Trust the FMM06DSEN for robust and dependable board-to-board connections in your electronic systems.