FMM08DRAH

Heilind Number:SULFMM08DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM08DRAH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM08DRAH
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM08DRAH

Detailed Description

The FMM08DRAH is a high-performance female PCB connector designed for demanding applications where reliability is paramount. Featuring PPS & Spinodal construction with a contact pitch of 3.96mm (.156 in), this connector ensures secure and efficient board-to-board connections. With a voltage rating of 950 VAC and amperage of 5A, it is suitable for power and signal transmission. The full bellow contact type and gold plating guarantee excellent conductivity and corrosion resistance. Its right-angle orientation and through-hole termination method make it easy to install in tight spaces. Operating efficiently in temperatures ranging from -65 to 200°C, this connector is ideal for use in harsh environments. With a compact design measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it is perfect for space-constrained applications. Whether in aerospace, defense, or industrial settings, the FMM08DRAH ensures reliable and durable connectivity.