FMM08DRAS

Heilind Number:SULFMM08DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM08DRAS
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM08DRAS
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM08DRAS

Detailed Description

Introducing the FMM08DRAS, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Spinodal construction, this connector ensures reliable signal transmission with a contact material of Spinodal and gold plating. With a pitch of 3.96mm, voltage rating of 950VAC, and amperage of 5A, it is ideal for demanding environments. The two-row, 16-position layout offers versatility while the side hole mount and thru-hole termination method guarantee secure installation. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is suitable for a wide range of industries. The right-angle orientation and full bellow contact type further enhance its functionality. With a connector height of 10.95mm and width of 8.26mm, it provides a compact yet robust solution. Trust the FMM08DRAS for your critical connectivity needs.