FMM08DREN

Heilind Number:SULFMM08DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM08DREN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM08DREN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULFMM08DREN

Detailed Description

The FMM08DREN is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 16 positions, it offers reliable connectivity in compact spaces. Featuring PPS and Spinodal construction with gold contact plating, it ensures excellent conductivity and durability. The contact type is full bellow, guaranteeing secure mating. This connector is rated for 5A and 950VAC, making it suitable for power and signal transmission. Its straight orientation and no-mounting design facilitate easy installation. With an operating temperature range of -65 to 200°C, it is ideal for use in harsh environments. The termination method is eyelet, and termination plating is gold, ensuring optimal performance. Overall, the FMM08DREN is a top choice for professionals seeking high-reliability connectors for their PCB designs.