| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMM08DRFS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMM08DRFS |
FMM08DRFS
| Heilind Number: | SULFMM08DRFS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMM08DRFS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMM08DRFS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a contact pitch of 3.96mm, this connector ensures reliable connectivity in even the most extreme environments. With a voltage rating of 950VAC and an operating temperature range of -65 to 200°C, it guarantees safe and efficient operation. The female connector, with two rows and 16 positions, is ideal for high-density layouts. Its side hole mount and thru-hole termination method offer easy installation. The contact material of Spinodal and gold plating provide excellent conductivity and corrosion resistance. Perfect for aerospace, industrial, and automotive industries, the FMM08DRFS is a crucial component for mission-critical systems.

