FMM08DRKI

Heilind Number:SULFMM08DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM08DRKI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM08DRKI
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM08DRKI

Detailed Description

The FMM08DRKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Spinodal materials, this connector ensures reliable connectivity. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for use in power-intensive systems. The female connector has two rows with a pitch of 3.96mm, accommodating 16 positions. Its threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. The contact materials are gold-plated for optimal conductivity, while the full bellow contact type offers excellent mating performance. Operating within a wide temperature range of -65 to 200°C, this connector is built to withstand harsh environments. Measuring 10.95mm in height and 8.26mm in width, it is compact yet durable. Ideal for aerospace, military, and industrial applications, the FMM08DRKI ensures dependable performance in critical systems.