| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMM08DRKN-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 16 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMM08DRKN-S13 |
FMM08DRKN-S13
| Heilind Number: | SULFMM08DRKN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMM08DRKN-S13 |
| ECAD Model: |
Specifications
Detailed Description
The FMM08DRKN-S13 is a high-performance PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 16 female terminals, this connector offers secure and reliable connectivity. Its contact material, Spinodal, and gold plating ensure excellent conductivity, while the full bellow contact type guarantees optimal signal transmission. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 200°C, it is suitable for use in harsh environments. The termination method of Card Extender and no mounting requirement make installation easy. With a compact size (10.95mm x 8.26mm), it is ideal for space-constrained PCB layouts. Trust in the FMM08DRKN-S13 for robust and efficient board-to-board connections in industrial, aerospace, and other hi-rel applications.

