FMM08DRKS

Heilind Number:SULFMM08DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM08DRKS
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM08DRKS
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM08DRKS

Detailed Description

Introducing the FMM08DRKS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and durable construction, this connector features PPS and Spinodal material with a thickness of just 0.000030 inches, ensuring reliable connectivity in even the most challenging environments. The female connector offers two rows of 16 positions each, with a side hole mount type and through-hole termination method for secure attachment. Contact material is Spinodal with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 200°C, this connector is suitable for a wide range of industrial and commercial uses. Its straight orientation and full bellow contact type provide easy installation and stable performance. Trust the FMM08DRKS for your critical connectivity needs.