FMM08DSEI-S13

Heilind Number:SULFMM08DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM08DSEI-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM08DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM08DSEI-S13

Detailed Description

FMM08DSEI-S13 features a robust construction designed for high-reliability applications. With a pitch of 3.96mm and a voltage rating of 950 VAC, it offers secure power transmission. The connector, with two rows and 16 positions, is tailored for efficient board-to-board and card edge connections. Featuring female gender and a threaded mount type, it ensures a secure and stable fit. The termination method using a card extender, contact material of spinodal, and gold plating guarantee excellent conductivity. Operating in a wide temperature range of -65 to 200°C, it is suitable for harsh environments. The Full Bellow contact type and straddle orientation further enhance its durability. With a tail length of 5.33mm and a low connector height of 10.95mm, it offers versatility in installation. Overall, this connector is ideal for demanding industrial and aerospace applications.