FMM08DSEN

Heilind Number:SULFMM08DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM08DSEN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM08DSEN
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM08DSEN

Detailed Description

Introducing the FMM08DSEN, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Spinodal and gold plating, this connector ensures reliable conductivity and corrosion resistance. Featuring a pitch of 3.96mm (.156in) and 16 positions arranged in 2 rows, it allows for efficient data transfer. The full bellow contact type and straight orientation provide secure connections. Rated for 5A and 950VAC, it offers excellent power and voltage capabilities. Operating in a wide temperature range from -65 to 200°C, this connector is suitable for harsh environments. Its termination method using eyelets and gold plating guarantees durability. Measuring 10.95mm (.431in) in height and .325in (8.26mm) in width, it offers a compact yet robust solution for your connectivity needs. Perfect for applications in aerospace, defense, and industrial sectors, the FMM08DSEN is a reliable choice for high-reliability systems.