| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMM10DRAN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 20 |
| SKU: | SULFMM10DRAN |
FMM10DRAN
| Heilind Number: | SULFMM10DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMM10DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMM10DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 5 A, this connector ensures reliable power transmission. Featuring two rows of 20 female contacts with Thru Hole termination, it offers secure connectivity. The contact material, Spinodal, and gold plating guarantee excellent conductivity. Operating within a wide temperature range of -65 to 200 °C, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95 mm and width of 8.26 mm, allows for easy integration. Ideal for aerospace, defense, and industrial electronics, the FMM10DRAN is a dependable solution for your connectivity needs.

