FMM10DREI

Heilind Number:SULFMM10DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM10DREI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM10DREI
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM10DREI

Detailed Description

Introducing the FMM10DREI, a high-performance PCB connector designed for demanding applications. This robust connector features a threaded mount type and eyelet termination method, ensuring secure and reliable connections. With a pitch of 3.96mm (.156 in) and two rows of 20 positions each, it offers ample connectivity options. The contact material is Spinodal, plated with gold for excellent conductivity. Operating at voltages up to 950VAC and temperatures ranging from -65 to 200°C, it is suitable for a wide range of environments. The full bellow contact type guarantees optimal performance, while the straight orientation and compact dimensions make it easy to integrate. Whether used in aerospace, military, or industrial settings, the FMM10DREI delivers uncompromising quality and durability. Upgrade your connectivity solutions with this essential component.