FMM10DRES

Heilind Number:SULFMM10DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM10DRES
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM10DRES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULFMM10DRES

Detailed Description

The FMM10DRES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Spinodal materials, it offers exceptional durability and reliability. With a contact plating of gold and termination method of eyelet, this connector ensures optimal signal transmission. Its two rows, 20 positions, and full bellow contact type provide ample connectivity options. Operating at temperatures ranging from -65 to 200°C and with a voltage rating of 950 VAC, it is suitable for use in harsh environments. The straight orientation and side hole mount type make installation easy and efficient. Measuring 10.95mm in height and with a connector width of 8.26mm, it is compact yet offers excellent performance. Ideal for applications where high reliability is essential, the FMM10DRES is a trusted solution for your connectivity needs.