FMM10DRFN

Heilind Number:SULFMM10DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM10DRFN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM10DRFN
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM10DRFN

Detailed Description

This PPS & Spinodal board-to-board PCB connector, with SKU FMM10DRFN, offers a reliable and high-performance solution for your electronic connection needs. Featuring a pitch of 3.96mm (.156 in) and two rows with 20 positions, it ensures efficient signal transmission. The female connector, with a straight orientation and no mounting required, is easy to integrate into your PCB layout. Its contact material is Spinodal, with gold plating for enhanced conductivity and durability. Operating at a voltage of 950VAC and an amperage of 5A, it meets high-power requirements with ease. The termination method is through-hole, with gold-plated tails for secure soldering. With an operating temperature range of -65 to 200°C, this connector is suitable for a wide range of environmental conditions. Its compact design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), saves space on your PCB. Perfect for applications demanding reliability and performance, this connector is ideal for use in aerospace, defense, and other hi-rel industries.