FMM10DRFS

Heilind Number:SULFMM10DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM10DRFS
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM10DRFS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULFMM10DRFS

Detailed Description

Introducing the FMM10DRFS, a high-performance PCB connector designed for demanding applications. With a pitch of 3.96mm, this connector features two rows of female contacts, each meticulously crafted from Spinodal material and gold-plated for optimal conductivity. Its side hole mount and thru-hole termination method ensure secure attachment to the PCB. Operating flawlessly at voltages up to 950 VAC and temperatures ranging from -65 to 200 °C, this connector guarantees reliability in harsh environments. The full bellow contact type and straight orientation, along with 20 positions, allow for efficient and precise connections. With a connector height of 10.95mm and a width of 8.26mm, it offers a compact yet robust solution for board-to-board and card edge connections. Trust the FMM10DRFS for superior performance in your electronic designs.