| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMM10DSEI-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMM10DSEI-S13 |
FMM10DSEI-S13
| Heilind Number: | SULFMM10DSEI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMM10DSEI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMM10DSEI-S13, a high-performance female PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector ensures reliable power transmission. Featuring two rows with 20 positions, it offers ample connectivity options. The termination method of Card Extender and contact material of Spinodal with gold plating guarantee excellent conductivity. Its full bellow contact type and straddle orientation further enhance signal integrity. Operating in a wide temperature range from -65 to 200°C, this connector is suitable for harsh environments. With a compact size of 10.95mm in height and .325in in width, it is ideal for space-constrained layouts. Trust the FMM10DSEI-S13 for secure and efficient board-to-board connections in your designs.

