| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMM10DSEI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMM10DSEI |
FMM10DSEI
| Heilind Number: | SULFMM10DSEI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMM10DSEI |
| ECAD Model: |
Specifications
Detailed Description
Featuring PPS & Spinodal materials, this female threaded PCB connector, SKU FMM10DSEI, offers exceptional performance with a contact pitch of 3.96mm and a voltage rating of 950 VAC. Designed for high reliability in demanding environments, it boasts gold-plated contacts and a full bellow contact type. With two rows and 20 positions, this connector ensures efficient connectivity. Operating flawlessly in temperatures ranging from -65 to 200°C, it guarantees durability. The eyelet termination method and 10.95mm connector height make it easy to install, while the .156-inch tail length allows for secure connections. Perfect for board-to-board or card edge applications, the FMM10DSEI is a top choice for reliable and high-performance connectivity solutions.

