| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMM10DSEN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMM10DSEN |
FMM10DSEN
| Heilind Number: | SULFMM10DSEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMM10DSEN |
| ECAD Model: |
Specifications
Detailed Description
The FMM10DSEN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows of 20 female contacts, it ensures reliable signal transmission in complex electronic systems. Featuring PPS & Spinodal construction with eyelet termination and gold plating, this connector offers exceptional durability and conductivity. Its full bellow contact type and straight orientation guarantee secure mating. Operating at temperatures ranging from -65 to 200°C and with a voltage rating of 950 VAC, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.26mm, allows for efficient PCB layout. Ideal for use in aerospace, military, and industrial applications, the FMM10DSEN is a versatile and dependable connectivity solution.

