FMM11DRAH

Heilind Number:SULFMM11DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM11DRAH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM11DRAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:22
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULFMM11DRAH

Detailed Description

The FMM11DRAH connector is a high-performance component designed for demanding applications in aerospace, military, and industrial sectors. With a voltage rating of 950 VAC and an operating temperature range of -65 to 200 °C, this connector ensures reliable performance in extreme environments. Featuring a gender of Female and a termination method of Thru Hole, it offers secure and durable connectivity. The contact material, Spinodal, and contact plating of Gold provide excellent conductivity and resistance to corrosion. With a pitch of 3.96 mm and a total of 22 positions in 2 rows, it allows for efficient signal transmission. The connector's right-angle orientation and clearance hole mount type make it suitable for PCB and card edge connections. Its compact design, with dimensions of 10.95 mm in height and 8.26 mm in width, saves valuable space on the board. Whether used in telecommunications, aerospace, or industrial equipment, the FMM11DRAH connector guarantees high reliability and performance.