| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMM11DRAN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 22 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMM11DRAN |
FMM11DRAN
| Heilind Number: | SULFMM11DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMM11DRAN |
| ECAD Model: |
Specifications
Detailed Description
The FMM11DRAN is a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS & Spinodal construction with a contact pitch of 3.96mm (.156 in), this female connector offers exceptional durability and signal integrity. With two rows and 22 positions, it provides ample connectivity options. The termination method is through-hole, ensuring secure and reliable attachment. Gold contact plating and full bellow contact type guarantee optimal conductivity. Operating in a wide temperature range from -65 to 200°C, it is suitable for harsh environments. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and industrial electronics.

