FMM11DRAS

Heilind Number:SULFMM11DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM11DRAS
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM11DRAS
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:22
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM11DRAS

Detailed Description

This FMM11DRAS connector, boasting PPS & Spinodal construction with a thin .000030-inch profile, is engineered for high-performance applications requiring precision and durability. With a 5A amperage rating, it delivers reliable power transmission. Featuring a female gender, 2 rows, and side hole mount type with thru-hole termination, it ensures secure and stable connectivity. The contact material of Spinodal with gold plating guarantees excellent conductivity. Operating at a voltage of 950VAC and with 22 positions, it accommodates complex circuitry. Its full bellow contact type and right-angle orientation offer versatility in design. With a tail length of 3.18mm and a compact connector height and width of 10.95mm and .325 in respectively, it is suitable for space-constrained environments. Gold termination plating ensures long-term reliability. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors categories, is ideal for demanding industrial and electronic applications. Operating seamlessly in extreme temperatures ranging from -65 to 200°C, it guarantees performance under harsh conditions. Designed for quality and longevity, the FMM11DRAS is a dependable choice for your connectivity needs.