FMM11DREH

Heilind Number:SULFMM11DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM11DREH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM11DREH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:22
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULFMM11DREH

Detailed Description

The FMM11DREH is a high-performance, female board-to-board PCB connector designed for demanding applications. Featuring PPS and Spinodal construction, with a contact material of Spinodal and gold plating, this connector ensures reliable and low-resistance connections. With a pitch of 3.96mm and two rows of 22 positions, it offers ample connectivity in a compact form factor. The termination method of eyelet and full bellow contact type guarantee secure attachment and efficient signal transmission. Operating in a wide temperature range from -65 to 200°C and rated for up to 950VAC, this connector is suitable for harsh environments. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. With a tail length of 5.72mm, connector height of 10.95mm, and width of 8.26mm, it provides a robust and space-efficient interconnection solution. Perfect for industrial and commercial electronics, the FMM11DREH is a dependable choice for your connectivity needs.