FMM11DREI

Heilind Number:SULFMM11DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM11DREI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM11DREI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM11DREI

Detailed Description

The FMM11DREI connector is a high-performance component designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector ensures reliable power transmission. Featuring a female gender, threaded mount type, and eyelet termination method, it offers secure connectivity in two rows with 22 positions. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 200°C, it is suitable for harsh environments. The full bellow contact type and straight orientation further enhance its functionality. With a compact design, measuring only 10.95mm in height and 8.26mm in width, it is ideal for space-constrained PCB applications. The FMM11DREI connector is a reliable solution for board-to-board and card edge connections in various industries.