| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMM11DREN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Eyelet |
| Number of Positions: | 22 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 22 |
| SKU: | SULFMM11DREN |
FMM11DREN
| Heilind Number: | SULFMM11DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMM11DREN |
| ECAD Model: |
Specifications
Detailed Description
This female board-to-board PCB connector, SKU FMM11DREN, offers high-performance connectivity with PPS and Spinodal construction, ensuring reliability in demanding environments. With a contact pitch of 3.96mm and 22 positions across 2 rows, it accommodates intricate circuit setups. The termination method of eyelet and gold plating guarantee secure and low-resistance connections. Operating at a wide temperature range of -65 to 200°C and rated for up to 950VAC, it's suitable for diverse applications. The straight orientation and tail length of 5.72mm facilitate easy installation. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and other high-reliability industries.

