FMM11DRES

Heilind Number:SULFMM11DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM11DRES
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM11DRES
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM11DRES

Detailed Description

Introducing the FMM11DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and 22 gold-plated contacts in a straight orientation, this connector ensures reliable signal transmission even in harsh environments. Featuring a rugged construction, it boasts a contact material of Spinodal and termination method of Eyelet, guaranteeing durability and longevity. Operating flawlessly in temperatures ranging from -65 to 200°C, and with a voltage rating of 950 VAC, it is suitable for a wide range of industrial and commercial uses. The female connector, with 2 rows and a side hole mount type, offers easy installation and secure connectivity. Ideal for aerospace, defense, and other hi-rel applications, the FMM11DRES sets a new standard for performance and reliability in PCB connectivity.