FMM11DRFI

Heilind Number:SULFMM11DRFI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM11DRFI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM11DRFI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM11DRFI

Detailed Description

The FMM11DRFI is a high-performance PCB connector designed for demanding applications. Featuring PPS and Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures reliable conductivity. With a pitch of 3.96mm, it offers precise alignment for 22 positions in two rows. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Operating flawlessly in extreme temperatures ranging from -65 to 200°C, it is suitable for harsh environments. With a voltage rating of 950 VAC and an amperage of 5A, this connector is perfect for power and signal transmission. Its straight orientation, full bellow contact type, and 0.2-inch tail length provide ease of use in assembly. With a compact size of 10.95mm in height and 8.26mm in width, it is ideal for space-constrained applications. The FMM11DRFI is a top choice for board-to-board and card edge connections where reliability is paramount.