FMM11DRFN

Heilind Number:SULFMM11DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM11DRFN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM11DRFN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:22
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULFMM11DRFN

Detailed Description

The FMM11DRFN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a contact pitch of 3.96mm and a compact two-row design, this connector ensures secure and reliable connections. With a voltage rating of 950 VAC and an amperage of 5A, it is suitable for power-intensive setups. The termination method is through-hole, guaranteeing easy and durable installation. Contact material of Spinodal and gold plating offer excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 200°C, this connector is ideal for harsh environments. Its straight orientation and 22 positions make it versatile for various PCB configurations. The gold termination plating enhances longevity. Overall, the FMM11DRFN is a top choice for professionals seeking high-quality connectivity solutions.