FMM11DRKN

Heilind Number:SULFMM11DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM11DRKN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM11DRKN
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM11DRKN

Detailed Description

Introducing the FMM11DRKN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 5A, this connector ensures reliable power transmission. Featuring two rows of 22 female contacts with Thru Hole termination, it offers secure connectivity. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and durability. Operating in a wide temperature range from -65 to 200°C, it is suitable for harsh environments. The straight orientation and full bellow contact type make it easy to install and maintain. With a compact design, measuring only 10.95mm in height and 8.26mm in width, it saves valuable space on the PCB. Trust the FMM11DRKN for your critical connectivity needs in aerospace, defense, and industrial applications.