FMM11DSEI-S13

Heilind Number:SULFMM11DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM11DSEI-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM11DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:22
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM11DSEI-S13

Detailed Description

The FMM11DSEI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows of 22 female contacts, this connector ensures reliable signal transmission in dual-row setups. Its threaded mount type and card extender termination method offer secure and convenient installation. Constructed with Spinodal contact material plated in gold, it guarantees excellent conductivity and durability. Operating at a wide temperature range of -65 to 200°C, and with a voltage rating of 950 VAC and 5A amperage, this connector is suitable for various industrial environments. The full bellow contact type and straddle orientation further enhance its performance. With a connector height of 10.95mm (.431in) and width of 8.26mm (.325in), it provides a compact yet robust solution for your connectivity needs. Whether you're working on aerospace, defense, or other high-reliability systems, the FMM11DSEI-S13, also known as FMM11DSEIS13, is the ideal choice.