FMM11DSEI

Heilind Number:SULFMM11DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM11DSEI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM11DSEI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM11DSEI

Detailed Description

Introducing the FMM11DSEI, a high-performance female connector designed for demanding applications. With a pitch of 3.96mm and two rows of 22 positions, this threaded mount connector ensures secure and reliable connections on your PCB. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 950 VAC and amperages of 5A, it's suitable for power and signal transmission. Featuring a straight orientation and a termination method of eyelet, installation is efficient and hassle-free. With a wide operating temperature range of -65 to 200°C, this connector is built to withstand harsh environments. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained designs. Trust the FMM11DSEI for your board-to-board and card edge connectivity needs, delivering high reliability and performance.