| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMM11DSEN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 22 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMM11DSEN |
FMM11DSEN
| Heilind Number: | SULFMM11DSEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMM11DSEN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMM11DSEN, a high-performance PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and featuring two rows with a total of 22 positions, this female connector offers reliable connectivity in a compact form. Its contact material is Spinodal with gold plating, ensuring excellent conductivity and durability. The termination method of eyelet and full bellow contact type guarantee secure and stable connections. Operating at a wide temperature range from -65 to 200°C, and with a voltage rating of 950VAC, this connector is suitable for harsh environments. Its straight orientation and no mounting requirement make installation easy. The FMM11DSEN is ideal for high-reliability applications in industries such as aerospace, defense, and telecommunications.

