| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMM12DRAH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMM12DRAH |
FMM12DRAH
| Heilind Number: | SULFMM12DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMM12DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMM12DRAH, a high-performance board-to-board PCB connector perfect for demanding applications. With a pitch of 3.96 mm and two rows of 24 female contacts featuring Spinodal material and gold plating, this connector ensures reliable power and signal transmission. Its clearance hole mount and thru-hole termination method guarantee secure and stable installation. Operating in a wide temperature range from -65 to 200°C and rated for 950 VAC, it's ideal for harsh environments. The right-angle orientation and compact design with a connector height of 10.95 mm and width of 8.26 mm allow for efficient PCB layout. Trust in the FMM12DRAH for superior connectivity in aerospace, military, and industrial systems.

