FMM12DRAN

Heilind Number:SULFMM12DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM12DRAN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM12DRAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULFMM12DRAN

Detailed Description

Introducing the FMM12DRAN, a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PPS & Spinodal construction with a minuscule .000030 inch pitch, this female connector offers exceptional reliability even in harsh environments. With two rows of 24 gold-plated contacts designed for Through Hole termination, it ensures secure and efficient connectivity. Engineered for versatility, it can handle up to 5A and 950VAC, making it ideal for power and signal transmission. The Full Bellow contact type and Right Angle orientation further enhance its functionality. With a wide operating temperature range of -65 to 200°C, it guarantees performance in extreme conditions. Compact yet robust, this connector stands at 10.95mm in height and 8.26mm in width, making it suitable for space-constrained applications. Trust the FMM12DRAN for seamless connectivity in your critical systems.