| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMM12DREN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMM12DREN |
FMM12DREN
| Heilind Number: | SULFMM12DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMM12DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMM12DREN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows with 24 female contacts, this connector ensures reliable connectivity in your electronic systems. The contact material is Spinodal, plated with gold for enhanced conductivity and durability. Operating at a voltage of 950 VAC and amperage of 5A, it meets stringent power requirements. Its full bellow contact type and straight orientation make assembly easy and efficient. With a temperature range of -65 to 200°C, it guarantees performance in extreme environments. The termination method using eyelets and gold plating ensures secure connections. Perfect for high-reliability systems, the FMM12DREN is a crucial component in your electronic assemblies.

