FMM12DRFI

Heilind Number:SULFMM12DRFI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM12DRFI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM12DRFI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM12DRFI

Detailed Description

Introducing the FMM12DRFI, a high-performance PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a minuscule .000030 inch pitch, this connector ensures precise and reliable connections. With a current rating of 5A and a voltage capacity of 950 VAC, it offers robust power transmission. The female connector with two rows and threaded mount type guarantees secure installation. Using a thru-hole termination method with gold contact plating, it ensures excellent conductivity and durability. Its full bellow contact type and straight orientation provide efficient signal transmission. With 24 positions and a tail length of 5.08mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 200 °C, it is suitable for harsh environments. Its compact design, with dimensions of 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained applications. Classified under Board To Board PCB Connectors and Card Edge Connectors, the FMM12DRFI is a reliable solution for your connectivity needs.