FMM12DSEI

Heilind Number:SULFMM12DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM12DSEI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM12DSEI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM12DSEI

Detailed Description

The FMM12DSEI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Spinodal construction, this connector ensures exceptional durability and reliability. With a pitch of 3.96mm and 24 positions spread across 2 rows, it offers versatile connectivity options. The female gender, threaded mount type, and eyelet termination method make installation easy and secure. Contact material is Spinodal with gold plating, guaranteeing superior conductivity. Operating at a voltage of 950 VAC and amperage of 5A, it meets stringent power requirements. With a wide operating temperature range of -65 to 200°C, this connector is suitable for harsh environments. Its straight orientation, full bellow contact type, and tail length of 5.72mm provide efficient signal transmission. Measuring 10.95mm in height and .325in in width, it is compact yet robust. Ideal for aerospace, defense, and industrial applications, the FMM12DSEI sets a new standard in high-reliability connectivity.