FMM12DSEN

Heilind Number:SULFMM12DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM12DSEN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM12DSEN
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM12DSEN

Detailed Description

The FMM12DSEN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and spinodal construction with a contact pitch of 3.96mm, this connector ensures reliable connectivity with a voltage rating of 950 VAC. With a straight orientation and 24 female contacts in two rows, it offers versatility in circuit board assembly. The contact material is spinodal with gold plating, guaranteeing excellent conductivity. Operating in a wide temperature range from -65 to 200°C, this connector is suitable for extreme environments. The termination method is through eyelets, and the tail length is 5.72mm. With a compact design, measuring 10.95mm in height and 8.26mm in width, it saves space on the PCB. Gold termination plating ensures long-term durability. This connector, belonging to the hi-rel category, is ideal for aerospace, defense, and other critical applications. Trust the FMM12DSEN for secure and efficient board-to-board connections.