FMM12DSES

Heilind Number:SULFMM12DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM12DSES
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM12DSES
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM12DSES

Detailed Description

Introducing the FMM12DSES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and spinodal construction with a minuscule .000030-inch pitch, this connector ensures reliable signal transmission even in harsh environments. With a 5A amperage rating and 950VAC voltage capability, it offers robust power delivery. The female connector, with two rows and side hole mount type, guarantees secure attachment. Termination via eyelet contact method with gold plating ensures optimal conductivity. Each of the 24 positions boasts full bellow contact type for enhanced connectivity. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is a dependable choice for mission-critical systems. Measuring at 10.95mm in height and .325 inches in width, it's compact yet efficient. Trust the FMM12DSES for superior performance in your next project.