FMM15DRAH

Heilind Number:SULFMM15DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM15DRAH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM15DRAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULFMM15DRAH

Detailed Description

Introducing the FMM15DRAH, a high-performance PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 30 female contacts, this connector offers reliable connectivity in tight spaces. Featuring full bellow contact type and gold-plated spinodal contacts, it ensures low contact resistance and high durability. The right-angle orientation and clearance hole mount make it versatile for various PCB designs. Operating at a wide temperature range of -65 to 200°C, and with a voltage rating of 950VAC, it's suitable for harsh environments. The gold termination plating guarantees excellent signal transmission. Measuring 10.95mm (.431in) in height and .325in (8.26mm) in width, it's compact yet efficient. Whether for aerospace, defense, or industrial applications, the FMM15DRAH is the ideal choice for reliable board-to-board connections.