FMM15DRAN

Heilind Number:SULFMM15DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM15DRAN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM15DRAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULFMM15DRAN

Detailed Description

Introducing the FMM15DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Spinodal materials, this connector ensures reliable connectivity in harsh environments. With a pitch of 3.96mm and 30 positions, it offers ample room for multiple connections. The contact material is gold-plated Spinodal, guaranteeing excellent conductivity and corrosion resistance. Its full bellow contact type and right-angle orientation make it versatile for various mounting configurations. Operating at a voltage of 950VAC and amperage of 5A, it meets stringent electrical requirements. With a wide operating temperature range of -65 to 200°C, it is suitable for extreme conditions. The through-hole termination method and tail length of 3.18mm facilitate easy installation on PCBs. Whether in aerospace, telecommunications, or industrial applications, the FMM15DRAN ensures superior performance and durability. Upgrade your connectivity solutions with this advanced PCB connector.