FMM15DREN

Heilind Number:SULFMM15DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM15DREN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM15DREN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULFMM15DREN

Detailed Description

Introducing the FMM15DREN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and a straight orientation, this connector features two rows of 30 female contacts, each with a contact material of Spinodal and contact plating of Gold for optimal conductivity. The termination method of eyelet ensures secure connections, while the full bellow contact type enhances durability. Operating at an impressive voltage of 950 VAC and amperage of 5A, this connector is suitable for a wide range of power and signal transmission needs. With a tail length of 5.72mm (.225 in) and a connector height of 10.95mm (.431 in), it offers easy installation and space-saving benefits. Its rugged construction and wide operating temperature range of -65 to 200°C make it ideal for use in harsh environments. Trust the FMM15DREN for reliable and efficient connectivity in your critical electronic systems.