| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMM15DRES |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMM15DRES |
FMM15DRES
| Heilind Number: | SULFMM15DRES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMM15DRES |
| ECAD Model: |
Specifications
Detailed Description
The FMM15DRES is a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Spinodal and gold plating, it ensures reliable and low-resistance connections. Featuring a pitch of 3.96mm, it accommodates precise PCB layouts with ease. The connector is rated for a voltage of 950VAC and an amperage of 5A, making it suitable for power and signal transmission. Its full bellow contact type and side hole mount offer secure and efficient connectivity. Operating in a wide temperature range from -65 to 200°C, it is ideal for harsh environments. With 30 positions and a tail length of 5.72mm, it allows for versatile board-to-board connections. The FMM15DRES is a top choice for applications that require high reliability and performance in board-level interconnects.

