FMM15DRKI

Heilind Number:SULFMM15DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM15DRKI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM15DRKI
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM15DRKI

Detailed Description

Introducing the FMM15DRKI, a high-performance PCB connector designed for demanding applications. This female connector features PPS & Spinodal construction with a contact material of durable Gold for reliable conductivity. With a contact plating of Gold and a pitch of 3.96 mm, it ensures excellent signal transmission. The connector offers two rows with 30 positions, suitable for complex circuitry. Its threaded mount type and thru-hole termination method guarantee secure installation. Operating at a wide temperature range of -65 to 200 °C and with a voltage rating of 950 VAC, it is ideal for harsh environments. The straight orientation and compact dimensions of 10.95 mm in height and 8.26 mm in width make it versatile for various board-to-board and card edge connections. RoHS compliant and backed by stringent quality standards, the FMM15DRKI is the perfect choice for high-reliability applications.