FMM15DRKS

Heilind Number:SULFMM15DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM15DRKS
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM15DRKS
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM15DRKS

Detailed Description

Introducing the FMM15DRKS, a high-performance PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a precise .000030-inch pitch, this connector ensures reliable and efficient connectivity. With a current rating of 5A and voltage handling capability of 950VAC, it is ideal for power-intensive setups. The female gender, two rows, and side hole mount type make installation easy and secure. Using advanced contact materials like Spinodal and gold plating, it guarantees low contact resistance and high durability. Its straight orientation, 30 positions, and full bellow contact type offer versatile connectivity options. Operating flawlessly in a wide temperature range from -65 to 200°C, it is suitable for harsh environments. With a compact size of 10.95mm in height and .325 inches in width, it is perfect for space-constrained designs. Gold termination plating ensures excellent signal transmission and corrosion resistance. The FMM15DRKS is the ultimate choice for high-reliability board-to-board and card edge connections in aerospace, defense, industrial, and other critical applications.