FMM15DSEH

Heilind Number:SULFMM15DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM15DSEH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM15DSEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULFMM15DSEH

Detailed Description

The FMM15DSEH connector is a high-performance component designed for demanding applications. Featuring PPS & Spinodal construction with a thin .000030 inch profile, it ensures reliable connectivity in space-constrained environments. With a 5A amperage rating and 950VAC voltage capacity, this connector is suitable for power and signal transmission. Its female gender, 2 rows, and 30 positions allow for versatile connectivity options. The clearance hole mount type and eyelet termination method ensure easy and secure installation. Gold plating on spinodal contacts offers excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 200°C, and with a full bellow contact type, it guarantees performance in harsh conditions. The connector's straight orientation, 10.95mm height, and .325 inch width make it ideal for board-to-board and card edge applications, meeting the needs of various industries. Enjoy high reliability and durability with the FMM15DSEH connector, a key component in your connectivity solutions.