FMM15DSEI-S13

Heilind Number:SULFMM15DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM15DSEI-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM15DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM15DSEI-S13

Detailed Description

The FMM15DSEI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and a current capacity of 5 A, this connector ensures reliable power transmission. Featuring a threaded mount and card extender termination method, it offers secure and stable connectivity. The female gender, two rows, and 30 positions make it versatile for various circuit configurations. Constructed with spinodal contact material and gold plating, it guarantees excellent conductivity and corrosion resistance. Its full bellow contact type and straddle orientation further enhance signal integrity. With an operating temperature range of -65 to 200 °C, it is suitable for harsh environments. Compact in size with a height of 10.95 mm and width of 8.26 mm, it is ideal for space-constrained applications. The FMM15DSEI-S13 is the perfect choice for high-reliability connectivity in aerospace, defense, and industrial systems.