| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMM15DSEI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMM15DSEI |
FMM15DSEI
| Heilind Number: | SULFMM15DSEI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMM15DSEI |
| ECAD Model: |
Specifications
Detailed Description
The FMM15DSEI is a high-performance PCB connector designed for demanding applications. Featuring PPS & spinodal construction with a precision contact pitch of 3.96mm, this connector ensures reliable signal transmission. With a voltage rating of 950 VAC and an operating temperature range of -65 to 200°C, it guarantees performance in harsh environments. The female connector has two rows of 30 contacts, each with eyelet termination and gold plating for enhanced durability. The full bellow contact type and straight orientation provide secure connections. Measuring 10.95mm in height and .325in in width, it offers a compact yet robust solution for board-to-board and card edge connections. Whether used in aerospace, defense, or industrial applications, the FMM15DSEI is a dependable choice.

