| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMM15DSEN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMM15DSEN |
FMM15DSEN
| Heilind Number: | SULFMM15DSEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMM15DSEN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMM15DSEN, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction and reliable contact materials like Spinodal and gold plating, this connector ensures secure and durable connections. Featuring a pitch of 3.96mm and 30 positions in a straight orientation, it offers precise and efficient PCB mating. The full bellow contact type and termination method with eyelets guarantee excellent signal integrity and low contact resistance. Operating flawlessly in extreme temperatures ranging from -65 to 200°C, this connector is ideal for aerospace, defense, and industrial systems. With a voltage rating of 950VAC and amperage of 5A, it meets stringent performance requirements. The FMM15DSEN is the perfect choice for demanding PCB interconnect applications.

