| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMM18DRAS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMM18DRAS |
FMM18DRAS
| Heilind Number: | SULFMM18DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMM18DRAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMM18DRAS, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PPS & Spinodal construction, ensures exceptional durability and reliability even in harsh environments. With a contact pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it offers secure and efficient power transmission. The Full Bellow contact type and Gold termination plating guarantee low contact resistance and superior signal integrity. Its Right Angle orientation and Side Hole mount type allow for versatile installation options. With two rows and 36 positions, this connector provides ample connectivity. Operating smoothly from -65 to 200 °C, it is suitable for a wide range of industrial and commercial uses. Trust the FMM18DRAS for your critical connectivity needs.

