| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMM18DREH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMM18DREH |
FMM18DREH
| Heilind Number: | SULFMM18DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMM18DREH |
| ECAD Model: |
Specifications
Detailed Description
The FMM18DREH PCB connector offers reliable connectivity in high-performance applications. Featuring PPS & Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures optimum signal transmission. With an operating temperature range of -65 to 200°C and a voltage rating of 950 VAC, it is suitable for demanding environments. The female connector has two rows, 36 positions, and a clearance hole mount type for easy installation. Its eyelet termination method and full bellow contact type provide secure connections. The connector's compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained PCB designs. Trust the FMM18DREH for high-reliability board-to-board and card edge connections.

